| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-644486-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.41 mm, .41 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 12.29 mm, .484 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Contact Mating Area Length: | .2 in, 5.1 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-644486-3 |
| SKU: | AMP2-644486-3 |
2-644486-3
| Heilind Number: | AMP2-644486-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-644486-3 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our MTA 100 series 3-pin straight board mount header. Designed for signal circuit applications, this durable connector features a black polyester housing with UL 94V-0 flammability standard, ensuring reliable performance. With a 2.54mm pitch and through-hole solder termination method, it offers secure attachment to PCBs. The copper alloy contacts with tin plating and nickel underplating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Its vertical mount orientation and tab PCB retention type provide easy and stable installation. With RoHS compliance and agency certifications, including UL and CSA, you can trust in the quality and safety of your assembly. Perfect for wire-to-board connections in appliances and other devices, this header is a versatile solution for your connectivity needs. With a package quantity of 500, it's ideal for both prototyping and production. Upgrade your designs with this high-performance PCB connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | P-19-016841 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download | |||
| 12/31/2013 | E-13-000759 - Previous change done from Matte Tin to Bright Tin, but some customers can not accept this change and already met some problems, so this EC is just a reversal of the previous Ecs, need chang back from Bright Tin to Matte Tin. | Download | |||


