| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-968700-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N02 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .48 in |
| Cable Exit Angle: | 180° |
| Height: | .267 in, 6.8 mm |
| Width: | 1.04 in, 26.6 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Natural |
| Serviceable: | No |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2-968700-1 |
| SKU: | AMP2-968700-1 |
2-968700-1
Specifications
Detailed Description
Discover the MQS series housing designed for female terminals, featuring a single row with a 2.54mm (.1 in) pitch for seamless signal connectivity in automotive applications. With a durable PBT GF body construction in a natural color, this housing offers reliable performance. Its 180° cable exit angle and compact dimensions of .48 in length, 6.8 mm height, and 26.6 mm width ensure easy integration. The integrated primary locking feature provides added security during use. RoHS compliant, this connector is environmentally friendly, making it a sustainable choice for your automotive projects. Packaged in a box for convenience, it is part of our extensive range of automotive connector accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1670990-1 | 10POS,MQS,REC HSG | ![]() |
| TE Connectivity 1718760-1 | MCON 1.2 LL TAB SWS SN | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |


