| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34141 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34141 |
34141
Specifications
Detailed Description
Easily connect and secure wires with our PLASTI-GRIP Ring Tongue connectors. Designed for professional-grade applications, these connectors are perfect for use in commercial and military settings, offering reliable performance with a voltage rating of 600 V. The closed barrel design and offset orientation ensure a secure and durable connection, while the straight terminal angle allows for easy installation. With insulation for added safety and compliance with RoHS regulations, these connectors are suitable for a variety of projects. Operating temperature ranges from 105 °C to 221 °F, accommodating different environmental conditions. Compatible with wire sizes 22 AWG and stud sizes M2.5 and #4, they provide versatility in usage. Trust in our Rings & Spades supplier product for high-quality crimp terminals that meet your needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| TE Connectivity 1658609-4 | 09 POS HDF RCPT, AP, LEAD FREE | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 207489-1 | FLEXIBLE CABLE BOOT, SIZE 11 | ![]() |
| TE Connectivity 207490-1 | CABLE GRIPPER, SIZE 11 | ![]() |
| TE Connectivity 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 32054 | PIDG SPD 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 32951 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34149 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205980-4 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 61276-2 | .058 DIA RECPT LP 24-20 | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |


