| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320748 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320748 |
320748
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL. Designed for optimal performance, this SOLIS R 1/0 3/4 connector boasts a Ring Tongue design, making it ideal for secure and durable installations. With a stud size of 3/4 and an offset orientation, it offers versatility in various applications. Operating flawlessly in temperatures up to 170°C (338°F), it ensures reliable conductivity even in demanding environments. Accommodating wire sizes of 0 AWG and 42.4 - 60.6 mm², with a barrel type that is closed, this terminal guarantees a snug and efficient fit. While non-insulated, its straight terminal angle and RoHS compliance further attest to its quality and safety standards. Perfect for professional use, it's part of our Rings & Spades collection in the Crimp Ring Terminals category. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-2 | 64 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 206838-3 | CPC RECPT SEALED SIZE 23-24 | ![]() |
| TE Connectivity 207377-1 | HSG,PLUG 6 POSN,METRIMATE | ![]() |
| TE Connectivity 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| TE Connectivity 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 34810 | TERMINAL,PIDG R 16-14HD 5/16 | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |


