| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208471-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 37 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp & Solder |
| Voltage: | 600 V DC |
| Shell Size: | 28 |
| Contact Type: | Pin |
| Number of Positions: | 37 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | Metal-Shell |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP208471-1 |
208471-1
Specifications
Detailed Description
Easily assemble CMC receptacles with our size 28 housing. Designed for male connections in the AMP CPC series, this black thermoplastic housing boasts UL 94V-0 standards compliance for safety. With 37 contacts, it ensures reliable connectivity in panel-mount applications. Featuring a robust shell size 28 and a pin contact type, it offers durability and high performance. Suitable for crimp and solder termination methods, it can handle 13A and 600V DC. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it meets the demands of various environments. RoHS compliant and designed for Circular Power Connectors, this housing is essential for professional connector installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393212-4 | T92S7D22-12 | ![]() |
| TE Connectivity 1-770988-1 | MINI UMNL SOK 22-18AWG LP LF | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 207360-1 | PLUG HSG,3 POSN,METRIC | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 208487-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 208720-1 | PLUG ASSY,SZ 14,CMC | ![]() |
| TE Connectivity 320570 | SPLICE BUTT PIDG 12-10 | ![]() |
| TE Connectivity 321233 | TERMINAL,PIDG SPD 16-14 8 | ![]() |
| TE Connectivity 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 52042-1 | TERMINAL,R PG 6 1/4 | ![]() |
| TE Connectivity 5207908-1 | STRAIN RELIEF W/SCREW RET KIT | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2019 | E-19-003799 - Product Improvement. TE to add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


