| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213864-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 37 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Number of Positions: | 37 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP213864-1 |
213864-1
Specifications
Detailed Description
Enhance your power connectivity with our AMP CPC Series Black Female Panel Mount Housing. Designed for optimal performance, this connector boasts a durable Nylon-GF construction and meets UL 94V-0 standards for safety and reliability. Featuring 37 contacts and a straight body orientation, it ensures seamless integration in various applications. With a high voltage rating of 600 V DC and an operating temperature range of -55 to 105°C (-67 to 221°F), it offers robust functionality in demanding environments. The shell size 23, socket contact type, and all-plastic shell type further enhance its versatility. Rest assured of its quality as it complies with RoHS standards. Upgrade your circular power connectors with this essential housing component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1658606-1 | 50 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 206038-1 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206306-2 | 23-37 F H RECEPT REV SEX | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 207601-1 | METRIMATE,STR REL KIT,9P | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 320561 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 746785-1 | 50 POS STR RLF,LOW PROFILE | ![]() |
| TE Connectivity 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||


