| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151176-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151176-1 |
2151176-1
Specifications
Detailed Description
Enhance your precision application processes with the OCEAN_2.0_APPLICATOR-S-080F110OV. This versatile tool, designed for efficiency and accuracy, is a must-have for any workspace. With two terminator options - a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator - you can customize your approach to suit different project requirements. The mechanical feed type ensures consistent and reliable performance, making it ideal for a wide range of applications. Plus, with its RoHS compliance, you can trust that you're using a product that meets the highest standards of environmental responsibility. Upgrade your toolkit with this essential applicator, perfect for connectors, tools, and more.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151454-1 | OCEAN_2.0_APPLICATOR-S-115F145F | ![]() |
| TE Connectivity 2151870-2 | OCEAN_2.0_APPLICATOR-S-138F165F | ![]() |
| TE Connectivity 2266089-2 | OCEAN_2.0_APPLICATOR-S-160F230F | ![]() |
| TE Connectivity 2837000-1 | OCEAN_2.0_APPLICATOR-S-076F095F | ![]() |
| TE Connectivity 2837003-1 | OCEAN_2.0_APPLICATOR-S-117F158F | ![]() |
| TE Connectivity 7-2151176-7 | OCEAN_2.0_SPARE_PART_KIT-080F110OV | ![]() |
| TE Connectivity 7-2266089-7 | OCEAN_2.0_SPARE_PART_KIT-160F230F | ![]() |


