| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837000-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837000-1 |
2837000-1
| Heilind Number: | AMP2837000-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837000-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Ocean 2.0 Applicator, a versatile tool designed for precision in application tasks. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and efficient results every time. Ideal for use in various industries, this applicator is a must-have tool for connectors and other applications. With its compliance with RoHS standards, you can trust in its quality and environmental responsibility. Upgrade your workflow with the Ocean 2.0 Applicator and experience enhanced productivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151176-1 | OCEAN_2.0_APPLICATOR-S-080F110OV | ![]() |
| TE Connectivity 2151454-1 | OCEAN_2.0_APPLICATOR-S-115F145F | ![]() |
| TE Connectivity 2151870-2 | OCEAN_2.0_APPLICATOR-S-138F165F | ![]() |
| TE Connectivity 2266089-2 | OCEAN_2.0_APPLICATOR-S-160F230F | ![]() |
| TE Connectivity 2837003-1 | OCEAN_2.0_APPLICATOR-S-117F158F | ![]() |
| TE Connectivity 7-2151176-7 | OCEAN_2.0_SPARE_PART_KIT-080F110OV | ![]() |
| TE Connectivity 7-2266089-7 | OCEAN_2.0_SPARE_PART_KIT-160F230F | ![]() |


