| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151870-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151870-2 |
2151870-2
Specifications
Detailed Description
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-138F165F, a versatile tool designed for precision applications. This applicator features a pneumatic feed type for efficient operation, making it ideal for a wide range of production needs. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, it offers flexibility in application depth. Meeting ROHS compliance standards, you can trust in its quality and environmental responsibility. Upgrade your tool kit with this essential for seamless connector and product assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151176-1 | OCEAN_2.0_APPLICATOR-S-080F110OV | ![]() |
| TE Connectivity 2151454-1 | OCEAN_2.0_APPLICATOR-S-115F145F | ![]() |
| TE Connectivity 2266089-2 | OCEAN_2.0_APPLICATOR-S-160F230F | ![]() |
| TE Connectivity 2837000-1 | OCEAN_2.0_APPLICATOR-S-076F095F | ![]() |
| TE Connectivity 2837003-1 | OCEAN_2.0_APPLICATOR-S-117F158F | ![]() |
| TE Connectivity 7-2151176-7 | OCEAN_2.0_SPARE_PART_KIT-080F110OV | ![]() |
| TE Connectivity 7-2266089-7 | OCEAN_2.0_SPARE_PART_KIT-160F230F | ![]() |


