| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266089-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266089-2 |
2266089-2
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-160F230F. This innovative tool features a pneumatic feed system, offering seamless operation for a variety of applications. With the option of a 30mm or 40mm stroke terminator, precise and consistent results are guaranteed. Perfect for use in the assembly of connectors and other components, this applicator is a must-have for any industrial setting. Plus, rest assured knowing that it is fully ROHS compliant, meeting the highest standards of environmental responsibility. Upgrade your toolkit and streamline your workflow with this essential device.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151176-1 | OCEAN_2.0_APPLICATOR-S-080F110OV | ![]() |
| TE Connectivity 2151454-1 | OCEAN_2.0_APPLICATOR-S-115F145F | ![]() |
| TE Connectivity 2151870-2 | OCEAN_2.0_APPLICATOR-S-138F165F | ![]() |
| TE Connectivity 2837000-1 | OCEAN_2.0_APPLICATOR-S-076F095F | ![]() |
| TE Connectivity 2837003-1 | OCEAN_2.0_APPLICATOR-S-117F158F | ![]() |
| TE Connectivity 7-2151176-7 | OCEAN_2.0_SPARE_PART_KIT-080F110OV | ![]() |
| TE Connectivity 7-2266089-7 | OCEAN_2.0_SPARE_PART_KIT-160F230F | ![]() |


