| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2238008-1 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 12.8 mm, .504 in |
| Package Quantity: | 8000 |
| GPL: | 101 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L949 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 2238008-1 |
| SKU: | AMP2238008-1 |
2238008-1
| Heilind Number: | AMP2238008-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2238008-1 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this lanceless pin terminal from the EP2 Economy Power series. Designed for 20-24 AWG wires, it guarantees secure crimp termination for optimal conductivity. With a contact material of brass and a contact length of .504 inches, this terminal ensures reliable performance in various applications. Its cable mount feature allows for easy installation, while its 250 VAC voltage rating and 4.5 A amperage make it suitable for signal circuitry. Operating within a wide temperature range of -55 to 105°C, this terminal is built to withstand harsh environmental conditions. RoHS compliant and lead-free solder compatible, it meets high industry standards for quality and sustainability. Stock up on this essential component for your wire-to-wire connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 1744544-5 | EP II TPA 05P, BLACK | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| TE Connectivity 1969443-3 | EP 2.5 TPA Retainer, 3 Pos | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2232983-1 | EP 2.5 LIF RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 2338183-2 | EP 2.5 TPA HOUSING, 2 POS, RED | ![]() |
| TE Connectivity 62613-2 | RING .190 12-10 AWG 0245 TPCRS | ![]() |
| TE Connectivity 63010-2 | FASTON 250 FLAG REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 63195-1 | PL 187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| TE Connectivity 63306-1 | FASTON 250 REC 18-14 AWG BR | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 770090-1 | 06P .093 COMM P&S PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/11/2025 | PCN-25-244228 - Drawing Update. Add the mating parts information into Notes of CD drawing. | Download | |||


