| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232983-1 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Length: | .071 in, 1.8 mm |
| Package Quantity: | 8000 |
| GPL: | 101 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 15.74 - 137.79 µin, .4 - 3.5 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L949 |
| Wire Size: | 24 - 22 AWG, .2 - .56 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Applied_Pressure: | Low |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .051 - .075 in, 1.3 - 1.91 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Thickness: | .4 - 3.5 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 2232983-1 |
| SKU: | AMP2232983-1 |
2232983-1
Specifications
Detailed Description
Enhance your connectivity with our EP 2.5 LIF RCPT CONTACT for 24-20 AWG wire applications. This female contact, part of our Economy Power 2.5 series, ensures reliable power transmission with an amperage rating of 4.5 A and a voltage capacity of 250 VAC. Designed for secure cable mounting through crimp termination, it features phosphor bronze construction and a pitch of 2.5 mm (.098 in) for optimal performance. With a contact length of .071 in (1.8 mm) and a matte pre-tin plating finish, it guarantees efficient signal transmission in various appliances, operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F). Meeting RoHS compliance, this connector contact is suitable for wire-to-board applications, accommodating wire sizes of 24-22 AWG (.2-.56 mm²) with insulation support and contact retention for added stability. Each package includes 8000 contacts, delivered on a reel for convenient deployment. Trust in its quality and durability for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217096-2 | PL 187 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 1744544-8 | EP II TPA 08P, BLACK | ![]() |
| TE Connectivity 177907-1 | POWER DBL LOCK CAP P/M 3P | ![]() |
| TE Connectivity 1969588-4 | HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5 | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 3-1534796-3 | AMP DUOPLUG MK2 CONNECTOR 3P | ![]() |
| TE Connectivity 41124 | RING .190 (4.82 MM) 12-10 AWG TPBR | ![]() |
| TE Connectivity 521766-1 | 250 HSG. PL MKIII REC. 10mm 2P NAT | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 62852-1 | FASTON 110 RECEPTACLE 18-14 AWG PTPBR | ![]() |
| TE Connectivity 63482-1 | RING 18-14 AWG TPSTL | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 63609-1 | FASTON 250 RECEPTACLE 22-18 AWG BR | ![]() |
| TE Connectivity 63854-2 | PL 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 63933-2 | PL .250 TERMINAL REC 22-18 AWG TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151793-1 | TE Connectivity 2232983-1 Application Tooling | ![]() |
| TE Connectivity 2151793-2 | TE Connectivity 2232983-1 Application Tooling | ![]() |
| TE Connectivity 7-2151793-7 | TE Connectivity 2232983-1 Application Tooling | ![]() |


