| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2238017-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 3500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 18 - 22 AWG, .33 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .122 in, 1.5 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 2238017-1 |
| SKU: | AMP2238017-1 |
2238017-1
Specifications
Detailed Description
Enhance your power connector capabilities with our VAL-U-LOK SKT BR SN 18-24AWG Contact. Specifically designed for wire-to-wire applications, this Socket contact features a Crimp termination method, ensuring secure and reliable connections. With a voltage rating of 600V AC and contact amperage of 9A, it is perfect for power circuit applications. The Pre-Tin plating offers enhanced conductivity and durability, while the straight contact orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40°C to 105°C (-40°F to 221°F), it is suitable for a wide range of environments. This Contact comes in a package quantity of 3500, making it ideal for bulk usage in appliances and other electronic devices. RoHS compliant, it meets all necessary quality and environmental standards. Elevate your connectivity solutions with this premium Contact.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238021-1 | ![]() | |
| TE Connectivity 2825212-1 | ![]() | |
| TE Connectivity 2825213-1 | ![]() | |
| TE Connectivity 2825209-1 | ![]() |


