| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2295787-5 |
| Amperage: | 16 A |
| Connector Type: | Housing |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| SKU: | AMP2295787-5 |
2295787-5
| Heilind Number: | AMP2295787-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2295787-5 |
| ECAD Model: |
Specifications
Detailed Description
Ensure safe and efficient power connections with this Standard Timer Plug Housing. Featuring a 5-position design with a secure locking mechanism, it guarantees reliable performance. With an amperage of 16A and compatibility with wire-to-board connectors, it's perfect for various power applications. The natural housing color blends seamlessly, while the -40 to 110°C operating temperature range ensures durability. RoHS compliant and with crimp termination, this housing meets high-quality standards for peace of mind. Perfect for industrial and commercial use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-928247-5 | ![]() | |
| TE Connectivity 1-2295787-7 | ![]() | |
| TE Connectivity 3-928247-7 | ![]() | |
| TE Connectivity 5-2295787-5 | ![]() | |
| TE Connectivity 5-2295787-7 | ![]() |


