| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 229969-2 |
| Series: | CHAMP Docking Connectors |
| Cover Type: | Dust |
| Number of Positions: | 64 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector Product Type: | Accessory |
| Part Aliases: | 420920-000,4-24036-0030,1191403 229969-2 |
| SKU: | AMP229969-2 |
229969-2
Specifications
Detailed Description
Protect your valuable RCPT with this essential COVER, DUST in striking red, designed specifically for CHAMP Docking Connectors. Safeguarding against dust and debris, this accessory ensures optimal performance in any environment. With a package quantity of 1 and a robust construction, it offers reliable protection for your 64-position connector. Certified to operate in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees durability and longevity. Compliant with RoHS regulations, this cover is a must-have for maintaining the integrity of your data and devices. Elevate your connectivity experience with this high-quality accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-770986-0 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 175218-3 | DYNAMIC REC CONTACT L L/P | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 229910-1 | CLAMP, CABLE CHAMP PACKAGING | ![]() |
| TE Connectivity 229968-2 | COVER, DUST, PLUG, BLUE, CHAMP | ![]() |
| TE Connectivity 3-520339-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 324918 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 552496-1 | 90 DEG COVER KIT-64 POS BLK | ![]() |
| TE Connectivity 552731-1 | KIT, 90 COVER, 50 POS | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 66358-9 | Cut Strip - III+ SKT,18-14,15AU/FL,STRIP | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity D-406-0001 | D-406-0001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


