| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2315744-2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 2400 |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 239 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Wire Size: | .051 - .517 mm² |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2315744-2 |
| SKU: | AMP2315744-2 |
2315744-2
| Heilind Number: | AMP2315744-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2315744-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Power up your appliances with this UL and VDE standards-compliant connector housing, designed for efficient power and signal transmission. With a durable Nylon 6/6 construction in a natural color, it ensures reliable performance in various applications. Featuring two rows with a 3mm pitch, it offers seamless cable mount connectivity, suitable for free-hanging installations. The crimp termination method, along with a contact amperage of 5A, guarantees secure and efficient power transfer. With a voltage rating of 250V AC/DC, it meets stringent safety requirements. This housing, with 2400 units in a box, is ideal for high-volume production. Engineered for versatility, it is suitable for wire-to-wire connections in appliances and other devices, with a temperature operating range to suit various environments. RoHS-compliant and tested for VDE, it ensures environmental responsibility and quality assurance. Stay connected seamlessly with this essential power connector housing.


