| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280590 |
| Connector Type: | Housing |
| Housing Material: | Polycarbonate - GF |
| Number of Rows: | 1 |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Housing Color: | Green |
| Profile: | Standard |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP280590 |
280590
| Heilind Number: | AMP280590 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 280590 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the AMPMODU MOD I REC HOUSING. Crafted from durable Polycarbonate GF material, this housing ensures reliable performance in various applications. With a single row design and a pitch of 3.96mm (.156 in), it accommodates two socket contacts, facilitating seamless connections. The vibrant green color adds a touch of visual appeal, while the RoHS compliance guarantees eco-friendly practices. Ideal for pin and socket housings, this receptacle is a must-have component for your electronic projects. Trust in its standard profile and quality construction for efficient and secure connectivity solutions. Elevate your assembly processes with this essential connector housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2022 | P-21-021310 - Manufacturing location change. Manufacturing location of the molding tools & machines for the housings used in the products listed below will be transferred from the current building in Bydgoszcz, Poland facility to a new building located just 10 Km's away from the current facility. | Download | |||
| 01/26/2022 | PCN-21-107936 - Plastic material change from existing Polycarbonate to PBT. No affect on functionality. Parts have been validated. See attached test report, Product Improvement, new material PBT has UL 94 V-0 flammability rating while existing PC had only UL 94 V-1 flammability rating | Download | |||


