| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282103-1 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 1 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .535 in |
| Cable Exit Angle: | 180° |
| Height: | 1.654 in, 42 mm |
| Width: | .366 in, 9.3 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282103-1 |
| SKU: | AMP282103-1 |
282103-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP SUPERSEAL 1.5 SERIES 1P CA, a rugged and reliable housing designed for male terminals. With IP67 rating for waterproof performance and operating temperatures ranging from -40°C to 125°C (-40°F to 257°F), it ensures durability in diverse environments. Featuring a single row layout and PA GF body material, it guarantees secure and efficient signal transmission. The integrated polarization and terminal position assurance offer added convenience and precision. Its compact dimensions of .535 in length, .366 in width, and 42 mm height, along with a 180° cable exit angle, allow for flexible installation. Compliant with RoHS standards, this black housing is serviceable and ideal for various automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-967281-1 | MICRO-T2/JPT GEH42P | ![]() |
| TE Connectivity 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282079-2 | AMP SUPERSEAL 1.5 SERIES 1P PL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
| TE Connectivity 929939-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | P-23-023881 - Supplier base Extension. we hereby inform you about a supplier base extension (implementation of recompound resin/material) for the male housing of the mentioned part numbers, which are under the design responsibility of TE Connectivity. The supplier base extension is needed to protect our customers and TE Connectivity from material shortages and ensure deliveries. New resin/material introduced is a re-compound resin (PA66-GF30), whose industrial grade quality is under TE control. In case of further questions and detailed information, we kindly ask you to get in touch with your sales representative first to achieve a common understanding. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||


