| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62474-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 12.07 mm, .475 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62474-1 |
62474-1
| Heilind Number: | AMP62474-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 62474-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 14-16AWG TPBR receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Designed for 14-18 AWG wire sizes, it features a quick and secure F-Crimp connection. The overall length of 12.07mm makes it suitable for various applications, with a compatible tab width of 2.8mm and thickness of 0.51mm. RoHS compliant, this product is part of our extensive range of connectors, ideal for use in crimp terminals, housings, and splices. Upgrade your connectivity solutions with this high-quality receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217070-1 | 180 SHPLG REC 12-8 0157TPBR | ![]() |
| TE Connectivity 1217142-1 | .180 DIA. PLUG RECEPT. | ![]() |
| TE Connectivity 1971777-2 | PTL TPA HIGH TEMP 1 x 2 BLACK | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282109-1 | MINI MIC TAB CONTACT | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 42865-3 | SHUR PLUG 180 REVERSE REEL 14-10AWG TPBR | ![]() |
| TE Connectivity 42868-2 | SHUR PLUG 180 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 61794-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 61802-1 | SHUR PLUG .156 18-14 AWG PTPBR | ![]() |


