| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282189-5 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 24 V DC |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N06 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | .937 in |
| Cable Exit Angle: | 180° |
| Height: | 1.476 in, 37.5 mm |
| Width: | 22 mm, .866 in |
| Mating Tab Width: | .118 in, 3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 282189-5 |
| SKU: | AMP282189-5 |
282189-5
| Heilind Number: | AMP282189-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282189-5 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Splash Proof Connector from our Timer Connector System, specially designed for automotive applications. This housing, made of durable polyamide in a sleek blue finish, ensures reliable performance in challenging environments. With a pitch of 5mm and a 180° cable exit angle, it offers seamless connectivity for signal circuits. Featuring a polarized design and a primary locking feature on the terminal, it guarantees secure mating. Operating flawlessly in temperatures ranging from -22 to 257°F, it's suitable for a wide range of automotive systems. Compliant with RoHS regulations, this connector is a dependable solution for your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2022 | P-22-022527 - Order Change. Following Part Numbers will be transferred from | Download | | |||
| 06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download | |||


