| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282536-1 |
| Color: | Gray |
| Series: | Junior Power Timer |
| Seal Type: | Single Wire Seal (SWS) |
| Product: | Automotive Seals & Cavity Plugs |
| SKU: | AMP282536-1 |
282536-1
| Heilind Number: | AMP282536-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282536-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and reliability of your automotive connections with our Single Wire Seal for Junior Power Timer connectors. Designed for seamless integration, this gray seal ensures optimal performance in various environments. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Trust in our Automotive Seals & Cavity Plugs to safeguard your wiring connections effectively.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-5 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445022-6 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 2-321045-1 | PIDG 16-14 R 1/4; TAPE | ![]() |
| TE Connectivity 202508-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 33220 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
| TE Connectivity 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| TE Connectivity 770520-3 | Cut Strip - AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1443997-1 | ![]() | |
| TE Connectivity 1443997-2 | ![]() | |
| TE Connectivity 2297813-1 | ![]() | |
| TE Connectivity 2297813-2 | ![]() | |
| TE Connectivity 2297813-3 | ![]() |


