| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926522-1 |
| Housing Material: | Polyamide |
| Pitch: | .291 in, 7.4 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP926522-1 |
926522-1
| Heilind Number: | AMP926522-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926522-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 2-position terminal housing. Crafted from durable polyamide in a sleek black finish, it offers reliable performance in various applications. The straight receptacle design with a 7.4mm pitch ensures easy and secure connections. Featuring polarization for mating alignment, it guarantees proper assembly. Suitable for cable mount (free-hanging) installation, this housing is versatile and convenient. With RoHS compliance and meticulous construction, it meets industry standards for quality and environmental responsibility. Upgrade your terminal setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-967623-1 | JUN-POW-TIM-GEH 15P | ![]() |
| TE Connectivity 1443996-2 | COVER, 60 POS, W/O FUSE HOLDER | ![]() |
| TE Connectivity 154717-3 | PL 250 REC TERMINAL 14-11 AWG TPBR | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 180908 | FF 250 TAB HSG 2P NYLON NAT | ![]() |
| TE Connectivity 213581-1 | CPC STND SEX 17-3 THRD INSERTS | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282192-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | PCN-24-198098 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 May 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


