| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828904-2 |
| Color: | Blue |
| Series: | Junior Power Timer |
| Seal Type: | Single Wire Seal (SWS) |
| Product: | Automotive Seals & Cavity Plugs |
| SKU: | AMP828904-2 |
828904-2
Specifications
Detailed Description
Enhance the integrity of your automotive wiring with our Single Wire Seal for J.P.T. connectors. Designed for optimal performance in Junior Power Timer series applications, this blue seal ensures a secure and watertight connection. Crafted for easy installation and lasting durability, it is a vital component in maintaining the efficiency of your vehicle's electrical system. With RoHS compliance and a focus on quality, our automotive seals and cavity plugs guarantee reliability in every use. Explore our range of accessories to complete your connector setup with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 1326133-1 | RECEPTACLE HOUSING, 18 POSITIO | ![]() |
| TE Connectivity 163084-2 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity 2-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964201-1 | STD TIMER CONTACT | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/04/2025 | P-24-027306 - Tool Transfer.This project is for a tool transfer for the SINGLE WIRE SEAL product from the current TE external supplier to TE Greensboro. - No change to form/fit/function. | Download | |||
| 07/23/2025 | PCN-25-251494 - End of Life. No LTB | Download | |||
| 06/06/2025 | P-25-028160 - End of life with replacement. LTB 6/6/25 | Download | |||
| 05/30/2025 | PCN-25-241608 - End of Life. LTB 5/30/25 | Download | |||
| 02/25/2024 | P-23-025343 - Extend Manufacturing Location. TE Propose to Extend Manufacturing Location to San Salvo, Italy in order to have manufacturing flexibility, enhance quality and improve delivery performance. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 11/18/2023 | P-23-025369 - Document clarification.This is a document clarification for cancellation of PCN# P-23-024116 - "Additional source of manufacturing, adding capacity tools at alternate supplier. Production will continue with current supplier (SIMTEC) and we will approve new tools with another TE supplier (Starlim) with no change on fit form or function and ship point." | Download | |||
| 10/02/2023 | P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 07/03/2023 | P-23-024116 - Additional Source Manufacturing. Additional source of manufacturing, adding capacity tools at alternate supplier. Production will continue with current supplier (SIMTEC) and we will approve new tools with another TE supplier (Starlim) with no change on fit form or function and ship point. | Download | |||
| 05/01/2023 | P-23-024336 - Supplier base extension. The supplier base extension is needed to protect our customers and TE Connectivity from material shortages risks and ensure deliveries. TE Connectivity continue using LSR material for the single wire seals. All used materials have been tested according to the relevant specifications and the product specific requirements are fulfilled. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 05/10/2018 | P-17-014819 - tool duplication of a molding tool for the TE part number 828904-1,828904-2. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 04/01/2016 | P-16-012701 - UPDATE TO PCN# P-16-012575 & P-16-012523. Due to the localization of new capacity mold to support customer demands in North and South America, we hereby inform you of a change of Distribution Center to ship the below listed TE Connectivity Part Numbers. This will take effect immediately. Your TE Customer Care Representative will contact you to review any special arrangements required and to make any appropriate adjustments to your DUNS/Vendor Codes/Supplier Codes for the new Distribution Center. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 12/01/2015 | P-15-012248 - Product improvement. Current demand in EMEA has San Salvo out of capacity and with new launch product needing a production location, this additional global capacity is needed in order to retain this revenue within TE. | Download | |||
| 07/31/2015 | P-14-010680 - Product improvement. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


