| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282762-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 24 V DC |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N06 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | .921 in |
| Cable Exit Angle: | 180° |
| Height: | 1.476 in, 37.5 mm |
| Width: | 22 mm, .866 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282762-2 |
| SKU: | AMP282762-2 |
282762-2
| Heilind Number: | AMP282762-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282762-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive electrical connectivity with the JPT Splash-Proof Female Connector, designed for optimal performance in demanding environments. This two-position connector features a durable polyamide body and is sealable for added protection. With a pitch of 5mm and a voltage rating of 24V DC, it ensures reliable signal transmission. The integrated polarization and terminal position assurance guarantee secure connections. Suitable for wire-to-wire applications, this connector boasts a compact design with a 180° cable exit angle. Operating temperature range from -22 to 257°F (-30 to 125°C) and RoHS compliance make it ideal for various automotive systems. Upgrade your setup with this essential connector accessory.


