| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836234-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2836234-1 |
2836234-1
| Heilind Number: | AMP2836234-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836234-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-138O, a high-performing tool designed for precision applications. Featuring 30mm and 40mm stroke terminators, this mechanical feed applicator ensures consistent and accurate results every time. With ROHS compliance and a durable construction, it's perfect for use in various industries. Upgrade your workflow with this essential tool from our range of connectors and accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836235-1 | OCEAN_2.0_Applicator-S-108O | ![]() |
| TE Connectivity 2836263-2 | OCEAN-2.0-APPLICATOR-S-FA-046FA | ![]() |
| TE Connectivity 2836899-1 | OCEAN-2.0-APPLICATOR-S-134O | ![]() |
| TE Connectivity 2836902-2 | OCEAN_2.0_Applicator-S-046F | ![]() |


