| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836902-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836902-2 |
2836902-2
| Heilind Number: | AMP2836902-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836902-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. Engineered for seamless performance, this applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for customized application lengths. Operated with pneumatic feed technology, it ensures smooth and consistent results. Perfect for various connector tasks, this RoHS-compliant applicator is a must-have for professionals seeking high-quality tools in their arsenal. Elevate your workflow with the OCEAN 2.0 Applicator.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836234-1 | OCEAN_2.0_APPLICATOR-S-138O | ![]() |
| TE Connectivity 2836235-1 | OCEAN_2.0_Applicator-S-108O | ![]() |
| TE Connectivity 2836263-2 | OCEAN-2.0-APPLICATOR-S-FA-046FA | ![]() |
| TE Connectivity 2836899-1 | OCEAN-2.0-APPLICATOR-S-134O | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2119805-1 | ![]() |


