| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836263-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836263-2 |
2836263-2
| Heilind Number: | AMP2836263-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836263-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN-2.0-APPLICATOR-S-FA-046FA, a versatile tool for precision assembly tasks. Designed for efficiency and accuracy, this applicator is equipped with a choice of 30mm or 40mm stroke terminators, allowing for optimal control in various applications. Operated by a pneumatic feed system, it ensures consistent and reliable performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're working in the field of connectors, tools, or other industries, this applicator is a valuable addition to your toolkit. Elevate your assembly process with the OCEAN-2.0-APPLICATOR-S-FA-046FA.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836234-1 | OCEAN_2.0_APPLICATOR-S-138O | ![]() |
| TE Connectivity 2836235-1 | OCEAN_2.0_Applicator-S-108O | ![]() |
| TE Connectivity 2836899-1 | OCEAN-2.0-APPLICATOR-S-134O | ![]() |
| TE Connectivity 2836902-2 | OCEAN_2.0_Applicator-S-046F | ![]() |


