| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836899-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2836899-1 |
2836899-1
| Heilind Number: | AMP2836899-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836899-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This applicator is equipped with a 30mm (1.12") Stroke Terminator, ensuring accurate and consistent crimping results. Its mechanical feed type guarantees smooth operation, while its 40mm (1.62") Stroke Terminator offers versatility for various applications. Compliant with RoHS regulations, this tool is a reliable choice for connectors and terminal installations. Upgrade your workflow with the OCEAN-2.0 Applicator and experience seamless performance every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836234-1 | OCEAN_2.0_APPLICATOR-S-138O | ![]() |
| TE Connectivity 2836235-1 | OCEAN_2.0_Applicator-S-108O | ![]() |
| TE Connectivity 2836263-2 | OCEAN-2.0-APPLICATOR-S-FA-046FA | ![]() |
| TE Connectivity 2836902-2 | OCEAN_2.0_Applicator-S-046F | ![]() |


