| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794122-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Orientation: | Straight |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Finish: | Bright |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP3-794122-1 |
3-794122-1
Specifications
Detailed Description
Enhance your electrical connections with our MINI AMPIN 2000 Crimp Terminal, designed for seamless termination of 26-22AWG wires. Constructed with durable PHBRZ and plated with Tin for optimal conductivity, these straight-pin terminals offer reliable performance. Suitable for stud mounting, they are ideal for various applications. With RoHS compliance, you can trust in their quality and environmental sustainability. Upgrade your connectivity solutions with these high-quality PCB terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 160834-2 | PIDG PIGGY-B FASTON | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 3-640427-5 | 05P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640442-6 | 06P MTA100 CONN ASSY BLU | ![]() |
| TE Connectivity 3-641653-8 | 08P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |


