| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320631 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320631 |
320631
| Heilind Number: | AMP320631 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 320631 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14HD 6 Terminal, designed for optimal performance. This high-quality connector features a Ring Tongue design, suitable for various applications. With a voltage rating of 300V and a stud size of #6 or M3.5, it ensures reliable conductivity. Operating efficiently at temperatures ranging from 105°C to 221°F, it is ideal for demanding environments. Accommodating wire sizes of 14-16 AWG or 1.25-2 mm², with a barrel type of Closed and insulation for added safety, this terminal guarantees secure and durable installations. RoHS compliant and with a straight terminal angle, it meets industry standards for quality and environmental responsibility. Explore our Rings & Spades collection to discover more essential components for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1-770903-0 | MINI UMNL PIN 22-18 AWG AU | ![]() |
| TE Connectivity 1-770904-0 | MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1367369-1 | BUSBAR CONNECT W/CLINCH NUTS | ![]() |
| TE Connectivity 163084-2 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 2-36153-2 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2-520336-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-521103-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 52263-1 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 52941-1 | TERMINAL,PIDG SPR SPD 12-10 6 | ![]() |
| TE Connectivity 7-520366-2 | ULTRAFAST 110 ASSY REC 26-22 TPBR LP | ![]() |
| TE Connectivity 776364-1 | SEALING PLUG, SZ 20 CAVITY | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


