52941-1

Heilind Number:AMP52941-1
Manufacturer:TE Connectivity
Manufacturer Number:52941-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52941-1
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52941-1

Detailed Description

Enhance your electrical connections with this PIDG SPR SPD 12-10 6 terminal. Designed for efficiency and reliability, this connector features a spring spade for secure attachment, accommodating wire sizes 10-12 AWG. With a closed barrel and insulation, it ensures safe operation at up to 300V and 105°C (221°F). Its #6 stud size and M3.5 orientation offer versatility for various applications. Straight terminal angle and RoHS compliance further guarantee quality. Ideal for professionals in the electrical industry, this terminal from our Rings & Spades collection is a must-have for your toolbox. Elevate your connectivity experience with this high-quality component.