| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40724 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40724.P |
40724
Specifications
Detailed Description
Easily connect and terminate wires with our versatile Cut Strip RING 164 Terminal. Designed for 18-14 AWG wires, this brass connector features a secure #8 stud size, perfect for various applications. With an open barrel design and a straight terminal angle, installation is straightforward. RoHS compliant and suitable for a wide range of industries, this terminal ensures reliable conductivity. Explore our Rings & Spades collection for more essential connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 160759-4 | PL 250 TERMINAL REC 0.5-1.5 MM2 TPPHBZ | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 280756-4 | Cut Strip - FF 375 REC 3-6MM2 TPPB | ![]() |
| TE Connectivity 321828 | TERMINAL,SOLIS R 14-12 10 | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 350851-1 | Cut Strip - UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 40724 | RING 164(4.17 MM) TERMINAL18-14 AWG TPBR | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 927771-6 | Cut Strip - JPT REC 2.8 Contact SRC Ag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2023 | PCN-23-171139 - Drawing updated. Addition of TE Logo along with AMP in Drawing Note Has been Updated. Addition of TE Logo along with AMP, as new manufacturing location India is being added. | Download | |||
| 02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download | |||


