| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325803 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 275000 - 325000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325803 |
325803
Specifications
Detailed Description
Enhance your power connections with our AMPOWER 300MCM 3/8 Terminal. Designed for robust performance, this rectangular tongue connector features a 3/8 stud size and a straight orientation, making it ideal for various applications. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable functionality even in harsh environments. Suitable for wire sizes ranging from 275,000 to 325,000 CMA, this terminal guarantees secure and efficient connections. Its closed barrel type offers added protection, while its straight terminal angle simplifies installation. RoHS compliant and supplied by Rings & Spades, it meets high-quality standards for your peace of mind. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66359-6 | III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 2-36154-2 | Cut Strip - PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 2-36160-1 | PIDG 16-14 R 10; TAPE | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 321868 | TERMINAL SOLIS RING 1/0 3/8 | ![]() |
| TE Connectivity 325403 | TERMINAL,AMPOWER 2/0 3/8 | ![]() |
| TE Connectivity 325805 | TERMINAL,AMPOWER 300MCM 1/2 | ![]() |
| TE Connectivity 326103 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 326105 | TERMINAL,AMPOWER 500MCM 1/2 | ![]() |
| TE Connectivity 326805 | TERMINAL,AMPOWER 300MCM 3/8 | ![]() |
| TE Connectivity 326808 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 327290 | TERMINAL,AMPOWER 600MCM 1/2 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 788155-2 | SLD CPC RCPT ASSY,11-4,REV SEX | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |


