| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322338 |
| Series: | STRATO-THERM DIAMOND GRIP |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322338 |
322338
Specifications
Detailed Description
Enhance your electrical connections with our Diamond Grip 16-14 HT R 10 ring tongue terminals, part of the Strato-Therm Diamond Grip series. Designed for superior performance in high-temperature environments up to 1200°F (649°C), these straight orientation connectors feature a #10 stud size and accommodate 14-16 AWG wire. With a closed barrel design and durable construction, they ensure secure and reliable crimps. Perfect for a range of applications, from industrial machinery to automotive systems, these terminals offer exceptional quality and performance. Partner with 322338 for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-647402-1 | 11P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1-794612-1 | PIN CONT 20-24 15 GOLD L/P | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1375820-9 | CST-100 II HOUSING 9 POS | ![]() |
| TE Connectivity 170364-3 | MINI UNIVERSAL M-N-L PIN LP | ![]() |
| TE Connectivity 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity 205843-2 | CPC RECPT ASSEMBLY SIZE 23-63 | ![]() |
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 31888 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 322334 | TERMINAL,SOLIS R HT 16-14 8 | ![]() |
| TE Connectivity 323680 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 34852 | TERMINAL,PG R 12-10 6 | ![]() |
| TE Connectivity 350547-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |


