| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322724 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 3/4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322724 |
322724
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14HD 3/4 Terminal. Designed for durability and efficiency, this ring tongue connector is suitable for 14-16 AWG wires and features a closed barrel for secure crimping. With a 300V voltage rating and an operating temperature range of 105°C to 221°F, it meets high-quality standards for various applications. The straight orientation and 3/4 stud size make installation a breeze, while its RoHS compliance ensures environmental responsibility. Whether for professional or DIY projects, this insulated terminal is a reliable choice from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-200833-1 | SERIES M GUIDE PIN ST. STL. | ![]() |
| TE Connectivity 201414-4 | SERIES M JACK SCREW--FEMALE A | ![]() |
| TE Connectivity 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| TE Connectivity 207541-7 | MMATE PIN HEADER ASSY,3P LF | ![]() |
| TE Connectivity 207601-1 | METRIMATE,STR REL KIT,9P | ![]() |
| TE Connectivity 207604-1 | METRIMATE,STR REL KIT,36P | ![]() |
| TE Connectivity 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity 323682 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 328307 | SPARE WIRE CAP,RED 22-18 AWG | ![]() |
| TE Connectivity 328309 | SPARE WIRE CAP,YEL, 12-10 AWG | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 34810 | TERMINAL,PIDG R 16-14HD 5/16 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| TE Connectivity 66598-2 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |


