| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323682 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323682 |
323682
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14HD 1/4 Terminal, designed for 14-16 AWG wire sizes. This insulated Ring Tongue connector, featuring a closed barrel, ensures secure and reliable performance in a variety of applications. With a straight orientation and M6 stud size, it offers easy installation and a durable connection. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, this terminal is suitable for demanding environments. Compliant with RoHS regulations, it guarantees environmental responsibility. Elevate your connectivity with our Rings & Spades supplier product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-200833-1 | SERIES M GUIDE PIN ST. STL. | ![]() |
| TE Connectivity 201413-1 | JACKSCREW ASSY. SERIES M | ![]() |
| TE Connectivity 201414-4 | SERIES M JACK SCREW--FEMALE A | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 207541-7 | MMATE PIN HEADER ASSY,3P LF | ![]() |
| TE Connectivity 207604-1 | METRIMATE,STR REL KIT,36P | ![]() |
| TE Connectivity 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity 212007-1 | CONTACT PIN ASSY, SZ 8 | ![]() |
| TE Connectivity 322724 | TERMINAL,PIDG R 16-14HD 3/4 | ![]() |
| TE Connectivity 327732 | TERMINAL,SOLIS R 16-14HD 3/8 | ![]() |
| TE Connectivity 328307 | SPARE WIRE CAP,RED 22-18 AWG | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 33468 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |


