| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322912 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 119500 - 150500 CMA, 60.6 - 76.3 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP322912 |
322912
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 90-Degree 2/0 3/8 Terminal. Designed for optimal performance, this ring tongue connector features a closed barrel for secure wire attachment. With a stud size of 3/8, it accommodates various wire sizes, including 0 AWG, offering a versatile solution for your needs. Operating efficiently in temperatures up to 170°C (338°F), it ensures reliable conductivity in demanding environments. RoHS compliant and part of our Rings & Spades product line, this terminal boasts quality and durability. Whether for industrial or residential applications, it's the perfect choice for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 320741 | TERMINAL,SOLIS R 2 7/16 | ![]() |
| TE Connectivity 321872 | TERMINAL,SOLIS R 2/0 7/16 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 36929 | TERMINAL,SOLIS R 3/0 1/2 | ![]() |
| TE Connectivity 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 962981-1 | 2,5MMD SOCKET CONTACT | ![]() |
| TE Connectivity ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
| TE Connectivity ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1490413-9 | ![]() | |
| TE Connectivity 1490414-1 | ![]() | |
| TE Connectivity 1490414-3 | ![]() |


