| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324046 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| Part Aliases: | MS25036-119 |
| SKU: | AMP324046 |
324046
Specifications
Detailed Description
Enhance your electrical connections with our T-N R 6 10 Ring Tongue Terminal. Designed for secure and efficient wire termination, this #10 stud size connector features a straight orientation and closed barrel construction. With a wide operating temperature range of 105°C to 221°F, it ensures reliability in various environments. Suitable for 6 AWG wires, it accommodates wire sizes ranging from 10.5 to 16.8 mm² (20800-33100 CMA). This insulated terminal, compliant with RoHS standards, is a dependable choice for your connectivity needs. Also known as MS25036-119, it is part of our Rings & Spades product line, offering high-quality solutions in the realm of Crimp Ring Terminals. Fulfilling essential functions in a range of applications, this terminal guarantees efficient performance and durability. Upgrade your electrical setups with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172169-2 | MINI UNIVERSAL M-N-L PLUG 9P | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| TE Connectivity 324043 | TERMINAL,T-N R 8 10 | ![]() |
| TE Connectivity 34826 | TERMINAL,PG R 16-14HD 3/8 | ![]() |
| TE Connectivity 4-640440-3 | 13P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5171637-3 | MINI U-M-N-L SOCKET CONT AU | ![]() |
| TE Connectivity 52042-9 | TERMINAL R PG 6 1/4 | ![]() |
| TE Connectivity 52197-1 | TERMINAL SOLIS R 6-10 | ![]() |
| TE Connectivity 53242-2 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


