| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52197-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52197-1 |
52197-1
Specifications
Detailed Description
Enhance your electrical connections with the TERMINAL SOLIS R 6-10, featuring a #10 stud size and ring tongue connector type for secure attachment. With a wire size compatibility of 6 AWG and operating temperature range of up to 170°C (338°F), this terminal is ideal for high-performance applications. Its offset orientation and straight terminal angle offer versatility in installation, while the closed barrel design ensures reliable conductivity. Designed for efficiency and durability, this terminal is a must-have for your wiring projects. Rest assured of its quality with RoHS compliance. Elevate your connections with Rings & Spades' premium terminal solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172169-2 | MINI UNIVERSAL M-N-L PLUG 9P | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480707-2 | 09P UMNL CAP HSG RED | ![]() |
| TE Connectivity 102241-5 | 07 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-6 | 08 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-7 | 09 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 2-33458-3 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 4-640440-3 | 13P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 41772 | FASTON 250(6.3 MM) REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 53242-2 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 53245-6 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 61795-3 | RING 18-14 AWG TPBR | ![]() |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 184066-1 | ![]() | |
| TE Connectivity 52197 | ![]() |


