| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327290 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 304 mm², 550000 - 650000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP327290 |
327290
Specifications
Detailed Description
Enhance your power connections with our high-performance TERMINAL from the AMPOWER series. Designed for robust durability, this 600MCM 1/2 connector features a Rectangular Tongue and a 1/2, M12 stud size for secure attachment. With a straight orientation and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable functionality in diverse environments. The closed barrel design and straight terminal angle offer optimal connectivity, while accommodating a wire size of up to 304mm² (550,000 - 650,000 CMA). ROHS compliant and suitable for a range of applications, this terminal is a must-have for any project requiring efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66359-6 | III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 321868 | TERMINAL SOLIS RING 1/0 3/8 | ![]() |
| TE Connectivity 325803 | TERMINAL,AMPOWER 300MCM 3/8 | ![]() |
| TE Connectivity 325805 | TERMINAL,AMPOWER 300MCM 1/2 | ![]() |
| TE Connectivity 326103 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 326105 | TERMINAL,AMPOWER 500MCM 1/2 | ![]() |
| TE Connectivity 326805 | TERMINAL,AMPOWER 300MCM 3/8 | ![]() |
| TE Connectivity 326808 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 35668 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 788155-2 | SLD CPC RCPT ASSY,11-4,REV SEX | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |


