| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328527 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328527 |
328527
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL from our PLASTI-GRIP series. Designed for durability and efficiency, this Ring Tongue connector features a #8 stud size, accommodating 14-16 AWG wires. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it ensures reliable performance in various applications. The closed barrel design and insulation provide added safety, while the straight terminal angle offers easy installation. RoHS compliant and suitable for a range of projects, this TERMINAL is a must-have for any wiring task.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-770849-2 | 12P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 3-640706-1 | SL 156 CONTACT LP | ![]() |
| TE Connectivity 328822 | TERMINAL,SOLIS R HT 8 10 | ![]() |
| TE Connectivity 34148 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34243 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 53440-1 | ELECTRO-TAP, 18-14 AWG RUN&TAP | ![]() |
| TE Connectivity 640251-2 | 02P SL156 HSG W/O RAMP NATL | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-47387-0 | TE Connectivity 328527 Application Tooling | ![]() |
| TE Connectivity 2063030-1 | TE Connectivity 328527 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 328527 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 328527 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 328527 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 328527 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 328527 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 328527 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 328527 Application Tooling | ![]() |
| TE Connectivity 59170 | TE Connectivity 328527 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 328527 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 328527 Application Tooling | ![]() |


