| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321066 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Flag |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321066 |
321066
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, SOLIS FLAG R 1/0 3/8. Designed for optimal performance, this ring tongue connector features a 3/8 stud size and a durable closed barrel construction. With a straight terminal angle and flag orientation, it ensures a secure and efficient fit. Operating flawlessly in temperatures up to 170°C (338°F), it's perfect for a wide range of applications. RoHS compliant and offering easy installation, it's a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172169-2 | MINI UNIVERSAL M-N-L PLUG 9P | ![]() |
| TE Connectivity 1-330518-2 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-485893-6 | 018 HOUSING FFC PIN 100CL SR | ![]() |
| TE Connectivity 102241-5 | 07 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-6 | 08 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 2-33458-3 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 2-34805-1 | PIDG 16-14HD R 10; TAPE | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2-35451-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 34826 | TERMINAL,PG R 16-14HD 3/8 | ![]() |
| TE Connectivity 42563-9 | FASTON 250 FLAG REC 12-10 AWG NPSTL | ![]() |
| TE Connectivity 53242-2 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 53836-2 | TERMINAL,SOLIS SPR SPD 12-10 | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |


