| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350418-5 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 V AC, 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 5000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 106 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1185 |
| Wire Size: | 18 - 24 AWG, .3 - .84 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .11 in, 2.79 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .093 in, 2.36 mm |
| Part Aliases: | 350418-5 |
| SKU: | AMP350418-5 |
350418-5
Specifications
Detailed Description
Enhance your power connector assembly with these Cable Mount Brass Contacts, designed for efficient and reliable crimp termination. Suitable for a wide range of applications, these pins feature gold plating for optimal conductivity. With a voltage rating of 250 V AC and 600 V AC, they ensure safe and stable power transmission. Operating in temperatures ranging from -55 to 105°C, these contacts are perfect for demanding environments. With a package quantity of 5000, they are ideal for large-scale projects. RoHS compliant and featuring a straight contact orientation, they offer easy integration and compliance with environmental regulations. Upgrade your power connector setup with these high-quality contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 170365-3 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 34892 | TERMINAL,BUDG R 12-10 6 | ![]() |
| TE Connectivity 42863-2 | RING CRIMP 12-10 AWG TPBR | ![]() |
| TE Connectivity 521290-1 | FF 250 REC HSG 1P NYLON NAT | ![]() |
| TE Connectivity 6-87756-8 | MOD IV RECP LP | ![]() |
| TE Connectivity 87456-5 | 10 MODIV HSG COMP DR .100CL | ![]() |
| TE Connectivity 87809-1 | MOD V RECP PLTD 30 AU | ![]() |
| TE Connectivity 967632-1 | 2. KONT-SICHERUNG 12P | ![]() |


