| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87809-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 010-0932-00 87809-1 |
| SKU: | AMP87809-1 |
87809-1
Specifications
Detailed Description
Enhance power and signal connectivity with our MOD V RECP PLTD 30 AU connector, a key component in the AMPMODU IV/V series. Compliant with CSA LR7189 and UL E28476 standards, this female socket boasts a robust design suitable for industrial applications. With a crimp termination method and gold-plated contacts, it ensures reliable performance in diverse operating environments. Offering a voltage rating of 250 VAC and an amperage of 3A, it facilitates efficient power transmission. With a package quantity of 12500, it's ideal for large-scale projects. RoHS compliant and designed for 26-22 AWG wires, this connector guarantees both quality and versatility, making it a valuable asset in any wire termination setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102241-0 | 12 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 170365-3 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 207446-3 | SEALING CAP ASSY,SZ 23,CPC | ![]() |
| TE Connectivity 34176 | TERMINAL,PG SPD 12-10 10 | ![]() |
| TE Connectivity 5745647-1 | HD KIT, MALE SCREW RET. | ![]() |
| TE Connectivity 5749621-2 | 26 50S CABLE PLUG CONN/COV KIT | ![]() |
| TE Connectivity 640717-1 | 12P UMNL STR/REL | ![]() |
| TE Connectivity 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 87456-5 | 10 MODIV HSG COMP DR .100CL | ![]() |
| TE Connectivity 87631-1 | 06 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 87631-3 | 08 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 87809-1 | Cut Strip - MOD V RECP PLTD 30 AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


