| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350715-4 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 500 |
| Number of Positions: | 6 |
| Housing Color: | White |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMPS-0-0350715-4,C46515-000 350715-4 |
| SKU: | AMP350715-4 |
350715-4
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK Connector, designed for optimal performance in various applications. This CSA and UL certified connector features a durable nylon housing in a sleek white finish, with two rows and six positions for seamless cable termination via crimping. With a pitch of 6.35mm (.25 in) and a high voltage rating of 600V AC/DC, it ensures reliable conductivity. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for both indoor and outdoor use. Whether for appliances, industrial equipment, or automotive applications, this connector, compliant with RoHS standards, guarantees safety and quality in every connection. Partner with us and experience superior performance with every connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-173977-2 | CT CONN MT REC ASSY 12P | ![]() |
| TE Connectivity 1-178129-6 | DYNAMIC 3200 REC HSG 6P (DBL) | ![]() |
| TE Connectivity 1-770904-0 | Cut Strip - MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 1676979-4 | TW1103KA | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350736-1 | 15P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-4 | 04P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity HSA503R3J | HSA50 3R3 5% | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||
| 05/15/2021 | PCN-21-100793 - Adding alternate resin option. Reason for change Delivery improvement. We are standardizing our global resins and adding an alternate resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part. | Download | |||
| 01/15/2018 | E-17-013712 - Product Improvement. Material upgrade for better supply chain. | Download | |||


