| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 360052-1 |
| SKU: | AMP360052-1 |
360052-1
| Heilind Number: | AMP360052-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 360052-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
125 DIA CLSTR BLK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111494-8 | 020 UNIV I/O 30DP SLOT LTCH | ![]() |
| TE Connectivity 1-1456426-5 | 4POS, MCON 1.2 CB REC 2p TL SEALED | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-647402-2 | 12P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1658615-4 | 09 POS HDF PLUG, AP, LEAD FREE | ![]() |
| TE Connectivity 2-794953-0 | 20P PM PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 213974-1 | METRIMATE 30P RCPT HOUSING | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640620-2 | 02P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity 3-644662-3 | 03P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 350784-1 | 15P UMNL CAP HSG | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 647402-5 | 05P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62243-3 | ![]() | |
| TE Connectivity 62243-5 | ![]() | |
| TE Connectivity 62244-3 | ![]() | |
| TE Connectivity 62244-6 | ![]() |


