| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36808 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36808 |
36808
Specifications
Detailed Description
Easily connect and secure wires with our Solis R 6 1/2 Terminal, designed for efficient electrical installations. This Ring Tongue connector features a 1/2 M12 stud size, ideal for heavy-duty applications. With a straight orientation and operating temperature range of 170°C (338°F), it ensures reliable performance even in high-temperature environments. The terminal accommodates 6 AWG wire sizes, providing a secure fit for 10.5 - 16.8 mm² (20800 - 33100 CMA) cables. Its closed barrel design enhances connection stability, while the straight terminal angle simplifies installation. Fully RoHS compliant, this terminal is a sustainable choice for your connectivity needs, conveniently categorized under Rings & Spades in our product range. Trust in its quality for seamless crimping and splicing operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546105-5 | 5 POS 5.08MM LH PLUG BLCK | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| TE Connectivity 321298 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 323916 | TERMINAL,PIDG R 26-22 8 | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 36807 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| TE Connectivity 52263 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 52941 | TERMINAL,PIDG SPR SPD 12-10 6 | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 794278-1 | 09P UMNL WIRE SEAL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-2 | ![]() | |
| TE Connectivity 1490414-2 | ![]() | |
| TE Connectivity 1901000-1 | ![]() | |
| TE Connectivity 48127 | ![]() | |
| TE Connectivity 48128 | ![]() | |
| TE Connectivity 69217 | ![]() |


