| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 414002-2 |
| Gender: | Plug |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold Over Nickel |
| Mating Type: | Snap-Fit |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | SMB |
| Body Material: | Brass |
| Body Shape: | Circular |
| Cable Type: | RG 174 Double Shield, RG 188 Double Shield, RG 316 Double Shield |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | 884 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 85 °C, -85 - 185 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3386 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Gold over Nickel |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold over Nickel |
| Center Contact Material: | Beryllium Copper |
| Detent: | With |
| Dielectric Material: | PTFE |
| Outer Contact Plating Material: | Gold over Nickel |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Mil-Type |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 414002-2 |
| SKU: | AMP414002-2 |
414002-2
Specifications
Detailed Description
Enhance your RF connectivity with our high-performance SMB right-angle plug cable assembly. Designed for seamless integration into your systems, this connector features a durable brass body with gold plating for optimal signal transfer. The beryllium copper contact material, plated with gold over nickel, ensures reliable conductivity even in demanding environments. With a crimp termination method and snap-fit mating type, installation is quick and secure. Operating at up to 4 GHz with an impedance of 50 Ω, it's perfect for high-frequency applications. Suitable for use with RG 174, RG 188, and RG 316 double shielded cables, this connector is a versatile solution for your RF coaxial needs. Compliant with Mil-Type standards and RoHS regulations, you can trust in its quality and environmental responsibility. Elevate your connectivity with this SMB plug cable assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770903-0 | MINI UMNL PIN 22-18 AWG AU | ![]() |
| TE Connectivity 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


