| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5414363-3 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Mating Type: | Snap-Fit |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | SMB |
| Body Material: | Zinc |
| Cable Type: | RG 174, RG 188, RG 316 |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | 884 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Additional Features: | Solderless |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3386 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel over Copper |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold over Nickel |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Outer Contact Plating Material: | Gold over Nickel |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Consumer |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 5414363-3 |
| SKU: | AMP5414363-3 |
5414363-3
| Heilind Number: | AMP5414363-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5414363-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SMB Cable Plug, featuring a right-angle design for seamless integration. Crafted from durable zinc with gold-plated contacts, this connector ensures reliable performance in high-frequency applications up to 4 GHz. With a crimp termination method and solderless installation, it offers convenience and efficiency. Suitable for RG 174, RG 188, and RG 316 cables, it's perfect for diverse setups. Operating smoothly in extreme temperatures from -65 to 165°C (-85 to 329°F), it's ideal for versatile use. Trust in its quality for your data and device connections, compliant with RoHS standards. Elevate your RF coaxial setup with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RY611012 | RY611012 | ![]() |
| TE Connectivity 1-745496-8 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| TE Connectivity 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1445022-8 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445730-1 | STRN RELIEF ASY,STRT SIZE 8 | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 414363-3 | PLUG,CABLE,RTANG,SMB | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 643817-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 794616-6 | FREE HANG DBL ROW HSG 6 POS | ![]() |
| TE Connectivity 796075-1 | NGC SEALING PLUG | ![]() |
| TE Connectivity RPS-22-18/2.0-9 | RPS-22-18/2.0-9 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


