| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 414363-3 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold Over Nickel |
| Mating Type: | Snap-Fit |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 GHz |
| RF Connector Type: | SMB |
| Body Material: | Zinc |
| Body Shape: | Circular |
| Cable Type: | RG 174, RG 188, RG 316 |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | 884 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 85 °C, -85 - 185 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3386 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel over Copper |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold over Nickel |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Outer Contact Plating Material: | Gold over Nickel |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Consumer |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 414363-3 |
| SKU: | AMP414363-3 |
414363-3
Specifications
Detailed Description
Enhance your connectivity with this right-angle SMB plug, designed for seamless integration with RG 174, RG 188, and RG 316 cables. Crafted from durable zinc with a nickel-plated body, this connector ensures reliable performance in demanding environments. Its beryllium copper contacts, plated with gold over nickel, guarantee optimal signal transmission at frequencies up to 3 GHz, making it ideal for high-speed data and device applications. With a single-port, cable-mount configuration and snap-fit mating type, installation is quick and convenient. Operating efficiently in temperatures ranging from -65 to 85°C (-85 to 185°F), this SMB plug is a versatile solution for your RF coaxial connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RY611012 | RY611012 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 5414363-3 | PLUG,CABLE,RTANG,SMB, PB FREE | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 643817-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity RPS-22-18/2.0-9 | RPS-22-18/2.0-9 | ![]() |


